Analog Devices AD573JPZ

Analog to Digital Converter Single SAR 10-Bit Parallel 20-Pin Plcc
$ 73.39
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD573JPZ.

Farnell

Datasheet10 pages30 years ago
Datasheet11 pages30 years ago
Datasheet11 pages30 years ago

Analog Devices

Newark

SHENGYU ELECTRONICS

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD573JPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 73.39
$ 41.47
Stock
85,315
52,743
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
20
20
Number of Bits
10
10
Sampling Rate
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
-
Max Supply Voltage
7 V
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsTLC0820AIFN
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PLCC
Texas InstrumentsTLC0820ACFN
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PLCC
Analog DevicesAD7575JPZ-REEL
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PLCC T/R
Analog DevicesAD7575JPZ
ADC Single SAR 8-bit Parallel 20-Pin PLCC
Analog DevicesAD670KPZ
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PLCC Tube
Analog DevicesMX7576KP+
ADC Single SAR 100ksps 8-bit Parallel 20-Pin PLCC

Descriptions

Descriptions of Analog Devices AD573JPZ provided by its distributors.

Analog to Digital Converter Single SAR 10-Bit Parallel 20-Pin Plcc
10-bit successive approximation ADC
ANALOG/DIGITAL CONVERTER; Resolution (Bits):10; Input Channel Type:Single Ended; Data Interface:Parallel; Digital IC Case Style:LCC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Features:Successive Approximation ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated