Analog Devices AD5732AREZ

DAC 2-CH Resistor-String 14-bit Automotive 24-Pin TSSOP EP Tube
$ 10.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5732AREZ.

HQonline

Datasheet32 pages14 years ago

Analog Devices

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-21.61%

CAD Models

Download Analog Devices AD5732AREZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.542
$ 6.063
$ 6.063
Stock
188,881
278,539
278,539
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Number of Bits
14
12
12
Settling Time
10 µs
7.5 µs
7.5 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5732AREZ.

Related Parts

Analog DevicesAD5732RBREZ
DAC 2-CH Resistor-String 14-bit Automotive 24-Pin TSSOP EP Tube
Analog DevicesAD5732RBREZ-REEL7
Complete, Dual, 14-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC
Analog DevicesAD5734AREZ-REEL7
Complete, Quad, 14-Bit, Serial Input, Unipolar/Bipolar Voltage Output DAC

Descriptions

Descriptions of Analog Devices AD5732AREZ provided by its distributors.

DAC 2-CH Resistor-String 14-bit Automotive 24-Pin TSSOP EP Tube
Complete, Dual, 14-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC
12us 2.7V~5.5V 14 Positions TSSOP-24-EP Digital to Analog Converters (DAC) ROHS
24-TSSOP (0.173 4.40mm Width) Exposed Pad Voltage - Buffered String DAC AD5732 digital to analog converter 6.5V 12mus 1Msps 4LSB
Da Converter, 14Bit, Tssop-Ep; Resolution (Bits):14Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:± 4.5V To ± 16.5V; Adc/Dac Case Style:Tssop-Ep; No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5732AREZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated