Analog Devices AD5689RBRUZ

Dual, 16-/12-Bit nanoDAC+ with 2 ppm/°C Reference, SPI Interface | IC DAC 16BIT V-OUT 16TSSOP
$ 7.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5689RBRUZ.

Analog Devices

Datasheet17 pages10 years ago
Official datasheet0 pages0 years ago

Farnell

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
-7.96%

CAD Models

Download Analog Devices AD5689RBRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.821
$ 8.05
Stock
328,508
171,058
Authorized Distributors
6
5
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
16
Settling Time
5 µs
5 µs
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
-
Polarity
-
-
Number of DAC Channels
2
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5689RBRUZ.

Related Parts

Analog DevicesAD5689BRUZ
8us ±1LSB 1.8V~5.5V 16-Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD5689RARUZ
Dual, 16-/12-Bit nanoDAC+ with 2 ppm/°C Reference, SPI Interface | IC DAC 16BIT V-OUT 16TSSOP
Analog DevicesAD5689RACPZ-RL7
Dual, 16-Bit nanoDAC+ with 2 ppm/°C Reference, SPI Interface
Analog DevicesMAX5136AGUE+
Industry's Smallest 16-Bit DAC with Pin-Programmable Zero or Midscale Power-Up
Analog DevicesMAX5137GUE+T
Industry's Smallest 16-Bit DAC with Pin-Programmable Zero or Midscale Power-Up
Analog DevicesMAX5137GUE+
DAC 2-CH Resistor-String 12-bit 16-Pin TSSOP

Descriptions

Descriptions of Analog Devices AD5689RBRUZ provided by its distributors.

Dual, 16-/12-Bit nanoDAC+ with 2 ppm/°C Reference, SPI Interface | IC DAC 16BIT V-OUT 16TSSOP
DAC 2-CH Resistor-String 16-bit 16-Pin TSSOP Tube
8us ±1LSB 1.8V~5.5V 16-Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
2 2 16 8¦Ìs DSP,SPI ¡À1LSB 1.8V~5.5V ¡À1(Max) Resistor-String DAC 2.7V~5.5V 90dB 16bit , Voltage - Buffered TSSOP-16 5mm*4.4mm*1.2mm
Dac, 16Bit, Tssop-16, -40 To 105Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, 4 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5689RBRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5689RBRUZ .