Analog Devices AD5689BRUZ

8us ±1LSB 1.8V~5.5V 16-Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
$ 7.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5689BRUZ.

Newark

Datasheet24 pages13 years ago
Datasheet24 pages8 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+51.37%

CAD Models

Download Analog Devices AD5689BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5689BRUZ.

Related Parts

Analog DevicesAD5689RBRUZ
Dual, 16-/12-Bit nanoDAC+ with 2 ppm/°C Reference, SPI Interface | IC DAC 16BIT V-OUT 16TSSOP
Analog DevicesAD5689RARUZ
Dual, 16-/12-Bit nanoDAC+ with 2 ppm/°C Reference, SPI Interface | IC DAC 16BIT V-OUT 16TSSOP
Analog DevicesAD5689RACPZ-RL7
Dual, 16-Bit nanoDAC+ with 2 ppm/°C Reference, SPI Interface
Analog DevicesMAX5137GUE+T
Industry's Smallest 16-Bit DAC with Pin-Programmable Zero or Midscale Power-Up
Analog DevicesMAX5137GUE+
DAC 2-CH Resistor-String 12-bit 16-Pin TSSOP
Analog DevicesMAX5136AGUE+
Industry's Smallest 16-Bit DAC with Pin-Programmable Zero or Midscale Power-Up

Descriptions

Descriptions of Analog Devices AD5689BRUZ provided by its distributors.

8us ±1LSB 1.8V~5.5V 16-Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
2.7V~5.5V 90dB 16bit 2 16 DSP,SPI 1.8V~5.5V String DAC TSSOP-16 5mm*4.4mm*1.2mm
Da Converter, 16Bit, Tssop; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins; Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices, Inc. AD5689BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated