Analog Devices AD5684RARUZ-RL7

Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
$ 7.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5684RARUZ-RL7.

Analog Devices

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

CAD Models

Download Analog Devices AD5684RARUZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.613
$ 9.25
Stock
177,797
193,847
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
25 Msps
25 Msps
Polarity
-
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5684RARUZ-RL7.

Related Parts

Analog DevicesAD5694RARUZ-RL7
Quad, 12-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface
Analog DevicesAD5593RBRUZ
8-Channel, 12-Bit, Configurable ADC/DAC with On-Chip Reference, I2C Interface
Analog DevicesAD5592RBRUZ
8-Channel, 12-Bit, Configurable ADC/DAC with On-Chip Reference, SPI Interface
Analog DevicesMAX5309EUE+
Low-Power, Low-Glitch, Octal 10-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX5137GUE+T
Industry's Smallest 16-Bit DAC with Pin-Programmable Zero or Midscale Power-Up
Analog DevicesMAX5137GUE+
DAC 2-CH Resistor-String 12-bit 16-Pin TSSOP

Descriptions

Descriptions of Analog Devices AD5684RARUZ-RL7 provided by its distributors.

Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
IC DAC 12BIT V-OUT 16TSSOP / 12 Bit Digital to Analog Converter 4 16-TSSOP
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated