Analog Devices AD5676RBRUZ

DAC 8-CH Resistor-String 16-bit 20-Pin TSSOP Tube
$ 19.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5676RBRUZ.

Official Datasheet15 years ago

Inventory History

3 month trend:
-20.34%

CAD Models

Download Analog Devices AD5676RBRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5676RBRUZ.

Related Parts

Analog DevicesAD5676BRUZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO20
Analog DevicesAD5676ARUZ
D/A Conv, 16Bit, Tssop-20, 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD5676ARUZ
Analog DevicesAD5676BRUZ
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO20
Texas InstrumentsDAC8812IBPW
16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
Texas InstrumentsDAC8812ICPWG4
16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
Texas InstrumentsDAC8812IBPWR
16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD5676RBRUZ provided by its distributors.

DAC 8-CH Resistor-String 16-bit 20-Pin TSSOP Tube
2.7V~5.5V 90dB 16bit 8 16 DSP,SPI 1.8V~5.5V String DAC TSSOP-20 6.5mm*4.4mm*1.2mm
Octal, 16-Bit nanoDAC+ with 2 ppm/°C Reference, SPI Interface
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO20
Da Converter, 16Bit, Tssop; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:20Pins; Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices, Inc. AD5676RBRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated