Analog Devices AD5676RARUZ

D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO20
$ 15.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5676RARUZ.

HQonline

Datasheet33 pages11 years ago

Analog Devices

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-20.30%

CAD Models

Download Analog Devices AD5676RARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5676RARUZ.

Related Parts

Analog DevicesAD5675RARUZ
Digital to Analogue Converter, Octal, 16 bit, Serial, 2.7V to 5.5V, TSSOP, 20 RoHS Compliant: Yes
Analog DevicesAD5676ARUZ
D/A Conv, 16Bit, Tssop-20, 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD5676ARUZ
Analog DevicesAD5676ARUZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO20
Texas InstrumentsDAC8812IBPW
16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
Texas InstrumentsDAC8812IBPWR
16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
Texas InstrumentsDAC8812ICPWG4
16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD5676RARUZ provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO20
8us 1.8V~5.5V 16-Bit TSSOP-20 Digital to Analog Converters (DAC) ROHS
Octal, 16-Bit nanoDAC+ with 2 ppm/°C Reference, SPI Interface
Da Converter, 16Bit, Tssop; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:20Pins; Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices, Inc. AD5676RARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated