Analog Devices AD5667RBCPZ-REEL7

Dual, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5667RBCPZ-REEL7.

Upverter

Datasheet32 pages19 years ago

Analog Devices

Augswan

CAD Models

Download Analog Devices AD5667RBCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.94
Stock
134,079
131,636
Authorized Distributors
3
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Unipolar
Bipolar, Unipolar
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
12 LSB
12 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5667RBCPZ-REEL7.

Related Parts

Analog DevicesAD5663BCPZ-REEL7
2.7 V to 5.5 V, 250 μA, Rail-to-Rail Output, Dual 16-Bit nanoDAC®
Analog DevicesAD5667BCPZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time
Analog DevicesAD5667BCPZ-R2
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time

Descriptions

Descriptions of Analog Devices AD5667RBCPZ-REEL7 provided by its distributors.

Dual, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
7us I2C 2.7V~5.5V 16Bit LFCSP-10 Digital To Analog Converters (DACs) ROHS
DAC 2-CH Resistor-String 16-bit 10-Pin LFCSP EP T/R
10-VFDFN Exposed Pad CSP Voltage - Buffered String DAC AD5667 digital to analog converter 5.5V 7mus 250ksps 12LSB
Dual 3V 16bit I2C DAC with ref
AD5667 - DUAL 5V 16BIT I2C DAC W
IC DAC NANO 16BIT DUAL 10-LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated