Analog Devices AD5667BCPZ-REEL7

D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5667BCPZ-REEL7.

Analog Devices

Datasheet32 pages19 years ago
Official datasheet0 pages0 years ago

Augswan

iiiC

CAD Models

Download Analog Devices AD5667BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.91
Stock
166,346
138,027
Authorized Distributors
4
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
12 LSB
12 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5667BCPZ-REEL7.

Related Parts

Analog DevicesAD5663BCPZ-REEL7
2.7 V to 5.5 V, 250 μA, Rail-to-Rail Output, Dual 16-Bit nanoDAC®
Analog DevicesAD5667RBCPZ-R2
IC DAC 16BIT V-OUT 10LFCSP / 16 Bit Digital to Analog Converter 2 10-LFCSP-WD (3x3)
Analog DevicesAD5667RBCPZ-REEL7
Dual, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface

Descriptions

Descriptions of Analog Devices AD5667BCPZ-REEL7 provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time
Ic,D/A Converter,Dual,16-Bit,Cmos,Llcc,10Pin
7us I2C 2.7V~5.5V 16Bit LFCSP-10 Digital To Analog Converters (DACs) ROHS
DAC 2-CH Resistor-String 16-bit 10-Pin LFCSP EP T/R
Dual 2.7-5.5V 16bit I2C DAC wi
IC DAC NANO 16BIT DUAL 10-LFCSP
The AD5627R/AD5647R/AD5667R, AD5627/AD5667 members of the nanoDAC® family are low power, dual, 12-, 14-, 16-bit buffered voltage-out DACs with/without on-chip reference. All devices operate from a single 2.7 V to 5.5 V supply, are guaranteed monotonic by design, and have an I2C-compatible serial interface. The AD5627R/AD5647R/AD5667R have an on-chip reference. The AD56x7RBCPZ have a 1.25 V, 5 ppm/°C reference, giving a full-scale output range of 2.5 V; the AD56x7RBRMZ have a 2.5 V, 5 ppm/°C reference, giving a full-scale output range of 5 V. The on-chip reference is off at power-up, allowing the use of an external reference. The internal reference is enabled via a software write. The AD5667 and AD5627 require an external reference voltage to set the output range of the DAC. The AD56x7R/AD56x7 incorporate a power-on reset circuit that ensures the DAC output powers up to 0 V, and remains there until a valid write takes place. The part contains a per-channel power-down feature that reduces the current consumption of the device to 480 nA at 5 V and provides software-selectable output loads while in power-down mode. The low power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. The on-chip precision output amplifier enables rail-to-rail output swing. The AD56x7R/AD56x7 use a 2-wire I2C-compatible serial interface that operates in standard (100 kHz), fast (400 kHz), and high speed (3.4 MHz) modes. Applications Process control Data acquisition systems Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators Data Sheet, Rev. 0, 1/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5667BCPZREEL7