Analog Devices AD5660CRMZ-1

Single, 12-/14-/16-Bit nanoDAC with 5 ppm/°C On-Chip Reference in SOT-23
$ 7.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5660CRMZ-1.

Augswan

Datasheet28 pages12 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
+129%

CAD Models

Download Analog Devices AD5660CRMZ-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.575
$ 6.946
$ 6.946
Stock
199,401
191,558
191,558
Authorized Distributors
6
3
3
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Bipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5662BRMZ-1
DAC 1-CH Resistor-String 16-bit 8-Pin MSOP Tube
Analog DevicesAD5662BRMZ-1REEL7
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO8
Texas InstrumentsDAC8560ICDGKT
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R
Texas InstrumentsDAC8560ICDGKR
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R
Analog DevicesAD5662BRM-1
DAC 1-CH Resistor-String 16-bit 8-Pin MSOP Tube
Texas InstrumentsDAC8551IADGKTG4
IC DAC 16BIT SNGL W/SPI 8VSSOP / DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD5660CRMZ-1 provided by its distributors.

Single, 12-/14-/16-Bit nanoDAC with 5 ppm/°C On-Chip Reference in SOT-23
2.7V~3.3V 125kS/s 16bit 1 16 DSP,SPI 2.7V~3.3V String DAC MSOP-8 3mm*3mm*850¦Ìm
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5660 digital to analog converter 2.5V 10mus 125ksps 16LSB
Dac, 16Bit, Msop-8, -40 To 105Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5660CRMZ-1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5660CRMZ1