Analog Devices AD5660BRJZ-1REEL7

2.7V~3.3V 125kS/s 16bit 1 16 DSP, SPI 2.7V~3.3V String DAC SOT-23-8 , 2.9mm*1.6mm*1.15mm
$ 5.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5660BRJZ-1REEL7.

SHENGYU ELECTRONICS

Datasheet28 pages12 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-9.18%

CAD Models

Download Analog Devices AD5660BRJZ-1REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.72
$ 6.77
Stock
138,713
196,377
Authorized Distributors
5
6
Case/Package
SOT-23-8
SOT-23
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
125 ksps
125 ksps
Polarity
-
Bipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5662BRJZ-2REEL7
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO8
Analog DevicesAD5662BRJZ-1500RL7
DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R
Analog DevicesAD5662BRJ-1500RL7
DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R
Texas InstrumentsDAC7513N/250
Low-Power ail-To- ail Output 12-Bit Serial Input DAC 8-SOT-23 -40 to 105
Texas InstrumentsDAC7513N/3K
Low-Power ail-To- ail Output 12-Bit Serial Input DAC 8-SOT-23 -40 to 105

Descriptions

Descriptions of Analog Devices AD5660BRJZ-1REEL7 provided by its distributors.

2.7V~3.3V 125kS/s 16bit 1 16 DSP,SPI 2.7V~3.3V String DAC SOT-23-8 , 2.9mm*1.6mm*1.15mm
Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference
The AD5620/AD5640/AD5660, members of the nanoDAC family of devices, are low power, single, 12-/14-/16-bit, buffered voltage-out DA Cs and are guaranteed monotonic by design. The AD5620/AD5640/AD5660-1 parts include an internal, 1.25 V, 5 ppm/oC reference, giving a full-scale output voltage range of 2.5 V. The AD5620/AD5640/AD5660-2-3 parts include an internal, 2.5 V, 5 ppm/oC reference, giving a full-scale output voltage range of 5 V. The reference associated with each part is available at the VREFOUT pin. The parts incorporate a power-on reset circuit to ensure that the DAC output powers up to 0 V (AD5620/AD5640/AD5660-1-2) or midscale (AD5620-3 and AD5660-3) and remains there until a valid write takes place. The parts contain a power-down feature that reduces the current consumption of the device to 480 nA at 5 V and provides software-selectable output loads while in power-down mode. The power consumption is 2.5 mW at 5 V, reducing to 1 uW in power-down mode. The AD5620/AD5640/AD5660 on-chip precision output amplifier allows rail-to-rail output swing to be achieved. For remote sensing applications, the output amplifierR^s inverting input is available to the user. The AD5620/AD5640/AD5660 use a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI(R), QSPI(TM), MICROWIRE(TM), and DSP interface standards.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5660BRJZ-1-REEL7
  • AD5660BRJZ1REEL7