
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | AD5641BKSZ-REEL7 | 1,078 | 1 | Tape & Reel | 6h | |||||||
| DigiKey | AD5641BKSZ-REEL7CT-ND | 5,386 | 1 | Cut Tape | ||||||||
| Richardson RFPD | AD5641BKSZ-REEL7 | Contact | 3K | 6h | ||||||||
| Arrow Electronics | AD5641BKSZ-REEL7 | 0 | 1 | |||||||||
| Farnell | AD5641BKSZ-REEL7 | 0 | 3K | Tape & Reel | 23h |
Download datasheets and manufacturer documentation for Analog Devices AD5641BKSZ-REEL7.
Download Analog Devices AD5641BKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices AD5641BKSZ-REEL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices AD5641BKSZ-REEL7.