Analog Devices AD5628BRUZ-2

D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDSO16
$ 14.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5628BRUZ-2.

Analog Devices

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

Inventory History

3 month trend:
+67.39%

CAD Models

Download Analog Devices AD5628BRUZ-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.7
$ 15.03
Stock
336,319
182,489
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
95 ksps
95 ksps
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5628BRUZ-2.

Related Parts

Texas InstrumentsDAC7568ICPW
IC DAC 12BIT V-OUT 16TSSOP / 12 Bit Digital to Analog Converter 8 16-TSSOP
Texas InstrumentsDAC7568IAPW
DAC 8-CH Resistor-String 12-bit 14-Pin TSSOP Tube
Texas InstrumentsDAC7568ICPWR
DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP T/R
Analog DevicesAD5684RBRUZ
Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
Analog DevicesAD5684BRUZ
Quad, 16-/12-Bit nanoDAC+ with SPI Interface | IC DAC 12BIT V-OUT 16TSSOP
Analog DevicesAD5694ARUZ
Digital to Analogue Converter, Quad, 12 bit, Serial, 2.7V to 5.5V, TSSOP, 16 RoHS Compliant: Yes

Descriptions

Descriptions of Analog Devices AD5628BRUZ-2 provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDSO16
Octal, 12-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
Dac, 12Bit, Tssop-16, -40 To 105Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 3.6V, 4.5V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5628BRUZ-2
Channels = 8 / Number of Converters = 8 / Architecture = Resistor String / Resolution Bit = 12 / Full Scale Error % = -1 / Integral Nonlinearity (INL) LSB = 1 / Differential Nonlinearity (DNL) LSB = 25 / Interfaces = 3-Wire / Interfaces = SPI / Interfaces = QSPI / Interfaces = Microwire / Reference Type = Internal / Reference Type = External / Power Consumption mW = 12.5 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = TSSOP / Pins = 16 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4.4 / Height mm = 1.1 / Reflow Temperature Max. °C = 260 / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5628BRUZ-2 .
  • AD5628BRUZ2