Analog Devices AD5627RBRMZ-2REEL7

Dual, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
$ 4.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5627RBRMZ-2REEL7.

Upverter

Datasheet32 pages19 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD5627RBRMZ-2REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.96
$ 5.129
Stock
147,411
149,493
Authorized Distributors
4
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
12
12
Sampling Rate
333 ksps
333 ksps
Polarity
Unipolar
Bipolar, Unipolar
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5627RBRMZ-2REEL7.

Related Parts

Analog DevicesAD5627BRMZ
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO10
Analog DevicesAD5627BRMZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO10
Analog DevicesAD5623RBRMZ-3
DAC 2-CH Resistor-String 12-bit 10-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD5627RBRMZ-2REEL7 provided by its distributors.

Dual, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
DAC 2-CH Resistor-String 12-bit 10-Pin MSOP T/R
2.7V~5.5V 333kS/s 12bit 2 12 I2C 2.7V~5.5V String DAC MSOP-10
IC MCU 32BIT 3MB FLASH 416PBGA
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5627 digital to analog converter 5.5V 4.5mus 333ksps 1LSB
Dual 5V 12bit I2C DAC w ref LD
IC DAC NANO 12BIT DUAL 10-MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5627RBRMZ2REEL7