Analog Devices AD5625BCPZ-REEL7

DAC 4-CH Resistor-String 12-bit 10-Pin LFCSP EP T/R
$ 8.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5625BCPZ-REEL7.

Analog Devices

Datasheet36 pages13 years ago
Official datasheet0 pages0 years ago

Factory Futures

Augswan

iiiC

Inventory History

3 month trend:
-4.90%

CAD Models

Download Analog Devices AD5625BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.185
$ 4.97
Stock
214,596
114,032
Authorized Distributors
6
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
10
10
Number of Bits
12
12
Settling Time
3 µs
4.5 µs
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5625RBCPZ-R2
Quad, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
Analog DevicesAD5624BCPZ-R2
IC DAC 12BIT V-OUT 10LFCSP / 12 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3)
Analog DevicesAD5624BCPZ-REEL7
SERIAL INPUT LOADING 3 us SETTLING TIME 12-BIT DAC DSO10

Descriptions

Descriptions of Analog Devices AD5625BCPZ-REEL7 provided by its distributors.

DAC 4-CH Resistor-String 12-bit 10-Pin LFCSP EP T/R
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO10
4.5us I2C ±1LSB 2.7V~5.5V 12Bit LFCSP-10 Digital To Analog Converters (DACs) ROHS
Quad, 12-Bit nanoDAC®, I2C® Interface
10-VFDFN Exposed Pad CSP Voltage - Buffered String DAC AD5625 digital to analog converter 5.5V 4.5mus 333ksps 1LSB
DAC, QUAD, 12BIT, 333KSPS, LFCSP-10
D/A CONVERTER, 12BIT, LFCSP-10;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5625BCPZ-REEL7.
  • AD5625BCPZREEL7