Analog Devices AD5625RBCPZ-R2

Quad, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
$ 10.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5625RBCPZ-R2.

Upverter

Datasheet36 pages13 years ago
Datasheet36 pages16 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
-9.35%

CAD Models

Download Analog Devices AD5625RBCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.06
$ 8.49
Stock
163,666
239,144
Authorized Distributors
6
5
Case/Package
LFCSP EP
-
Number of Pins
10
10
Number of Bits
12
12
Sampling Rate
333 ksps
333 ksps
Polarity
Unipolar
Unipolar
Interface
2-Wire, I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5625RBCPZ-R2.

Related Parts

Analog DevicesAD5625BCPZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO10
Analog DevicesAD5624BCPZ-R2
2.7 V to 5.5 V, 450 µA, Rail-to-Rail Output, Quad, 12-Bit nano DAC®
Analog DevicesAD5624BCPZ-REEL7
2.7 V to 5.5 V, 450 µA, Rail-to-Rail Output, Quad, 12-Bit nano DAC®

Descriptions

Descriptions of Analog Devices AD5625RBCPZ-R2 provided by its distributors.

Quad, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
QUAD, 12-BIT NANO DAC WITH 5 PPM PER DEGREE CELCIUS ON-CHIP REFERENCE D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO10
4.5us I2C 2.7V~5.5V 12Bit LFCSP-10 Digital To Analog Converters (DACs) ROHS
DAC 4-CH Resistor-String 12-bit 10-Pin LFCSP EP T/R
String DAC 2.7V~5.5V 333kS/s 12bit 4-Ch 12-Pin I²C SMD, Adhesive Mount
AD5625 - QUAD, 12-BIT NANODAC WI
Quad 3V 12bit I2C DAC with ref
D/A CONVERTER, 12BIT, -40 TO 105DEG C;
IC DAC NANO 12BIT QUAD 10-LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5625RBCPZR2