Analog Devices AD5624RBRMZ-5

Quad, 12-/14-/16-Bit nanoDACs with 5 ppm/C On-Chip Reference | IC DAC 12BIT V-OUT 10MSOP
$ 8.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5624RBRMZ-5.

Newark

Datasheet28 pages13 years ago
Datasheet28 pages13 years ago
Datasheet24 pages20 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-63.26%

CAD Models

Download Analog Devices AD5624RBRMZ-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.087
$ 8.26
Stock
240,715
236,759
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
12
12
Sampling Rate
287 ksps
287 ksps
Polarity
Bipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5624RBRMZ-5.

Related Parts

Analog DevicesAD5623RBRMZ-5
DAC 2-CH Resistor-String 12-bit 10-Pin MSOP Tube
Analog DevicesAD5624BRMZ
Digital to Analog Converter 4-Channel Resistor-String 12-bit 10-Pin MSOP
Analog DevicesAD5623RBRMZ-5REEL7
DAC 2-CH Resistor-String 12-bit 10-Pin MSOP T/R / IC DAC NANO 12BIT DUAL 10-MSOP

Descriptions

Descriptions of Analog Devices AD5624RBRMZ-5 provided by its distributors.

Quad, 12-/14-/16-Bit nanoDACs with 5 ppm/C On-Chip Reference | IC DAC 12BIT V-OUT 10MSOP
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO10
Digital To Analogue Converter, 12 Bit, 287 Ksps, Serial, 4.5V To 5.5V, Sop, 10 Rohs Compliant: Yes |Analog Devices AD5624RBRMZ-5 .
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5624 digital to analog converter 5.5V 4.5mus 287ksps 1LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5624RBRMZ-5 .
  • AD5624RBRMZ5