Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5624BRMZ

Digital to Analog Converter 4-Channel Resistor-String 12-bit 10-Pin MSOP
$ 8.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5624BRMZ.

Farnell

Datasheet24 pages20 years ago

Analog Devices

element14 APAC

iiiC

Inventory History

3 month trend:
-30.67%

CAD Models

Download Analog Devices AD5624BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.545
$ 8.562
Stock
211,634
181,116
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
12
12
Sampling Rate
287 ksps
287 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5624BRMZ.

Related Parts

Analog DevicesAD5627BRMZ
S08 S08 Microcontroller IC 8-Bit 40MHz 96KB (96K x 8) FLASH 64-QFP (14x14)
Analog DevicesAD5627RBRMZ-1
DAC 2-CH Resistor-String 12-bit 10-Pin MSOP Tube
Analog DevicesAD5627RBRMZ-1REEL7
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO10

Descriptions

Descriptions of Analog Devices AD5624BRMZ provided by its distributors.

Digital to Analog Converter 4-Channel Resistor-String 12-bit 10-Pin MSOP
2.7V~5.5V 287kS/s 12bit 4-Channel 12-Bit DSP SPI String DAC MSOP-10 SMD 3mm × 3mm × 850μm
2.7 V to 5.5 V, 450 µA, Rail-to-Rail Output, Quad, 12-Bit nano DAC®
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO10
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5624 digital to analog converter 5.5V 4.5mus 3mm 0.9mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5624BRMZ .
  • AD5624BRMZ.
  • AD5624BRMZ..