Analog Devices AD5624RBCPZ-3R2

Digital to Analogue Converter, Quad, 12 bit, 287 kSPS, Serial, 2.7V to 3.6V, LFCSP, 10
$ 8.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5624RBCPZ-3R2.

Augswan

Datasheet28 pages13 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5624RBCPZ-3R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.054
$ 8.26
Stock
127,556
315,966
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
10
10
Number of Bits
12
12
Settling Time
3 µs
3 µs
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
-
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5624RBCPZ-3R2.

Related Parts

Analog DevicesAD5623RBCPZ-3R2
Dual 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference
Analog DevicesAD5625BCPZ-REEL7
DAC 4-CH Resistor-String 12-bit 10-Pin LFCSP EP T/R
Analog DevicesAD5623RBCPZ-3REEL7
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO10

Descriptions

Descriptions of Analog Devices AD5624RBCPZ-3R2 provided by its distributors.

Digital to Analogue Converter, Quad, 12 bit, 287 kSPS, Serial, 2.7V to 3.6V, LFCSP, 10
DAC 4-CH Resistor-String 12-bit 10-Pin LFCSP EP T/R
Quad,12-Bit nanoDAC® with 5ppm/°C On-Chip Reference
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time
Quad 3V 12bit SPI DAC with ref
10-VFDFN Exposed Pad CSP Voltage - Buffered String DAC AD5624 digital to analog converter 5.5V 4.5mus 287ksps 1LSB
AD5624 - QUAD, 12-BIT NANODAC WI
IC DAC NANO 12BIT 1.25V 10-LFCSP
D/A Converter, 12BIT, -40 TO 105DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5624RBCPZ-3-R2
  • AD5624RBCPZ3R2