Analog Devices AD5547CRUZ

DA CONVERTER, 16BIT, TSSOP; Available until stocks are exhausted Alternative available
$ 24.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5547CRUZ.

Farnell

Datasheet20 pages13 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-7.63%

CAD Models

Download Analog Devices AD5547CRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5557CRUZ
Dual Current Output, Parallel Input, 14-Bit Multiplying DACs with 4-Quadrant Resistors
Analog DevicesAD5547BRUZ
Digital to Analog Converter 2 Channel Rail to Rail 16-Bit 38-Pin TSSOP
Analog DevicesAD5546CRUZ
500ns Parallel ±1LSB 2.7V~5.5V 16-Bit TSSOP-28 Digital to Analog Converters (DAC) ROHS

Descriptions

Descriptions of Analog Devices AD5547CRUZ provided by its distributors.

DA CONVERTER, 16BIT, TSSOP; Available until stocks are exhausted Alternative available
Dual Current Output, Parallel Input, 16-Bit Multiplying DACs with 4-Quadrant Resistors
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDSO38
2.7V~5.5V 2MS/s 16bit 2 16 Parallel 2.7V~5.5V R-2R TSSOP-38 9.7mm*4.4mm*1.2mm
Da Converter, 16Bit, Tssop; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:38Pins; Input Channel Type:Parallel; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Analog Devices, Inc. AD5547CRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5547CRUZ.