Analog Devices MAX534ACPE

+5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers | IC DAC 8BIT V-OUT 16DIP
$ 10.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX534ACPE.

_legacy Avnet

Datasheet16 pages30 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.17
$ 11.363
$ 11.363
Stock
76,548
441,611
441,611
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
8
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesMAX510BEPE+
Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs
Analog DevicesMAX5158CPE
DAC Serial Interface 2-Channel 10-Bit 5V 16-Pin PDIP
Analog DevicesMAX509AEPP+
D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDIP20
Analog DevicesLTC1664CN#PBF
D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDIP16

Descriptions

Descriptions of Analog Devices MAX534ACPE provided by its distributors.

+5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers | IC DAC 8BIT V-OUT 16DIP
DAC 4-CH Resistor-String 8-bit 16-Pin PDIP N
5V 8 SPI 5V String DAC PDIP-16 Through hole mounting
IC DAC QUAD +5V 8BIT R/R 16-DIP
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;
IC DISPLAYPORT 1:2 SWITCH 56QFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated