Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD557JNZ

Parallel 8 Bits Input Loading 0.8 Us Settling Time 8-BIT Dac PDIP16
$ 17.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD557JNZ.

HQonline

Datasheet6 pages25 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-42.50%

CAD Models

Download Analog Devices AD557JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.938
$ 7.43
Stock
203,980
173,893
Authorized Distributors
6
1
Case/Package
N
DIP
Number of Pins
16
16
Number of Bits
8
8
Settling Time
-
800 ns
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD558JNZ
DAC 1-CH R-2R/Current Steering 8-bit 16-Pin PDIP N Tube
Analog DevicesDAC08CPZ
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesDAC08CP
IC DAC 8BIT A-OUT 16DIP / 8 Bit Digital to Analog Converter 1 16-PDIP
Texas InstrumentsTLC5628CN
DAC 8-CH Resistor-String 8-bit 16-Pin PDIP Tube
Texas InstrumentsTLC7524CN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDIP16
Texas InstrumentsTLC7524IN
5V, 14.5V~15.5V, 10MS/s, 8bit, 1:8 Parallel, R-2R, PDIP-16, TH, 19.3mm × 6.35mm × 4.57mm

Descriptions

Descriptions of Analog Devices AD557JNZ provided by its distributors.

PARALLEL 8 BITS INPUT LOADING 0.8 us SETTLING TIME 8-BIT DAC PDIP16
DAC 5V 1.25MS/s 8bit 1-Ch Parallel 5V R-2R PDIP-16 TH 6.35mm W × 4.57mm H
DAC 1-CH R-2R/Current Steering 8-bit 16-Pin PDIP Tube
AD557JNZ, 8 BIT PARALLEL DAC, 1.25MSPS, 16-PIN PDIP
1.5us Parallel 5V ±0.5LSB 8Bit PDIP-16 Digital To Analog Converters (DACs) ROHS
Ic, 8-Bit Dac, Tube25; |Analog Devices, Inc. AD557JNZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD557JNZ .