Analog Devices AD558JN

IC AD558JN 8-Bit DAC Low Cost Complete uP Compatable DAC Digital to Analog Converter

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD558JN.

HQonline

Datasheet8 pages31 years ago

DigiKey

Augswan

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD558JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 63.612
$ 63.612
Stock
219,240
202,996
202,996
Authorized Distributors
0
6
6
Case/Package
DIP
D
D
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
800 ns
800 ns
800 ns
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD557JN
DACPORT, Low-Cost Complete mP-Compatible 8-Bit DAC | IC DAC 8BIT V-OUT 16DIP
Analog DevicesMX7524JN+
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70
Analog DevicesMX7224LN+
CMOS, Double-Buffered, 8-Bit DAC with Voltage-Output Amplifier
Analog DevicesMAX500ACPE+
D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDIP16
Analog DevicesAD7628KN
DAC, 10.8V~15.75V, 8bit, 8-Parallel, R-2R, PDIP-20, TH, 26.16mm × 6.35mm × 3.3mm
Analog DevicesDAC10GPZ
10-Bit High Speed Multiplying D/A Converter (Universal Digital Logic Interface)

Descriptions

Descriptions of Analog Devices AD558JN provided by its distributors.

IC AD558JN 8-Bit DAC Low Cost Complete uP Compatable DAC Digital to Analog Converter
DAC; DAC; 8 Bits (Max.); 16; PDIP; .5 to .5 V; 0 to .56 V; 0 degC; 70 degC
DACPORT LOW COST, COMPLETE MICROPROCESSOR-COMPATIBLE 8-BIT DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PDIP16
DAC 1-CH R-2R 8-bit 16-Pin PDIP Tube
The AD558 DACPORT® is a complete voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision voltage reference on a single monolithic chip. No external components or trims are required to interface, with full accuracy, an 8-bit data bus to an analog system. The performance and versatility of the DACPORT is a result of several recently-developed monolithic bipolar technologies. The complete microprocessor interface and control logic is implemented with integrated injection logic (I2 L), an extremely dense and low power logic structure that is process-compatible with linear bipolar fabrication. The internal precision voltage reference is the patented low voltage bandgap circuit which permits full-accuracy performance on a single +5 V to +15 V power supply. Thin-film silicon-chromium resistors provide the stability required for guaranteed monotonic operation over the entire operating temperature range (all grades), while recent advances in laser-wafer-trimming of these thin-film resistors permit absolute calibration at the factory to within ±1 LSB; thus no user-trims for gain or offset are required. A new circuit design provides voltage settling to ±1/2 LSB for a full-scale step in 800 ns. The AD558 is available in four performance grades. The AD558J and K are specified for use over the 0°C to +70°C temperature range, while the AD558S and T grades are specified for -55°C to +125°C operation. The "J" and "K" grades are available either in 16-pin plastic (N) or hermetic ceramic (D) DIPS. They are also available in 20-pin JEDEC standard PLCC packages. The "S" and "T" grades are available in the 16-pin hermetic ceramic DIP package. DACPORT is a registered trademark of Analog Devices, Inc.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 558 JN
  • AD558 JN
  • AD558JN.