Analog Devices AD5556CRUZ

IC DAC 14BIT A-OUT 28TSSOP / 14 Bit Digital to Analog Converter 1 28-TSSOP
$ 13.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5556CRUZ.

element14 APAC

Datasheet20 pages14 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+13.46%

CAD Models

Download Analog Devices AD5556CRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.41
$ 9.06
$ 9.06
Stock
205,431
59,303
59,303
Authorized Distributors
6
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Number of Bits
14
14
14
Settling Time
500 ns
500 ns
500 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5556CRUZ.

Related Parts

Analog DevicesAD5546BRUZ
500ns Parallel 2.7V~5.5V 16-Bit TSSOP-28 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD5546BRUZ-REEL7
500ns Parallel 2.7V~5.5V 16-Bit TSSOP-28 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD5445YCPZ
High Bandwidth 12-Bit Parallel Interface Multiplying D/A Converter

Descriptions

Descriptions of Analog Devices AD5556CRUZ provided by its distributors.

IC DAC 14BIT A-OUT 28TSSOP / 14 Bit Digital to Analog Converter 1 28-TSSOP
DAC 1-CH R-2R/Current Steering 14-bit Automotive 28-Pin TSSOP Tube
Dac, 14Bit, Tssop-28, -40 To 125Deg C; Resolution (Bits):14Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:28Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices, Inc. AD5556CRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5556CRUZ.