What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5556CRU

DAC 1-CH Segment 14-bit Automotive 28-Pin TSSOP Tube
$ 9.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5556CRU.

SHENGYU ELECTRONICS

Datasheet20 pages14 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5556CRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.06
$ 13.41
$ 13.41
Stock
59,287
205,423
205,423
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Number of Bits
14
14
14
Settling Time
500 ns
500 ns
500 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5546CRUZ
500ns Parallel ±1LSB 2.7V~5.5V 16-Bit TSSOP-28 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD5546CRUZ-REEL7
Current-Output Parallel-Input, 16-Bit Digital-to-Analog Converter
Analog DevicesAD5546BRUZ
500ns Parallel 2.7V~5.5V 16-Bit TSSOP-28 Digital to Analog Converters (DAC) ROHS

Descriptions

Descriptions of Analog Devices AD5556CRU provided by its distributors.

DAC 1-CH Segment 14-bit Automotive 28-Pin TSSOP Tube
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~125C 9.7mm 1LSB 2Msps
14 BIT PARALLEL CURRENT OUTPUT DAC, IC
IC DAC 14BIT PARALL IN 28-TSSOP
The AD5546/AD5556 are precision 16-/14-bit, multiplying, low power, current output, parallel input D/A converters. They operate from a single 2.7 V to 5.5 V supply with ±10 V multi- plying references for 4-quadrant outputs. Built-in 4-quadrant resistors facilitate the resistance matching and temperature tracking that minimize the number of components needed for multiquadrant applications. The feedback resistor (RFB) simpli- fies the I-V conversion with an external buffer. The AD5546/ AD5556 are packaged in compact TSSOP-28 packages with operating temperatures from –40°C to +125°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated