Analog Devices AD5553CRM

DAC 1-CH R-2R 14-bit 8-Pin MSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5553CRM.

Upverter

Datasheet20 pages14 years ago
Datasheet20 pages15 years ago

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices AD5553CRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.232
$ 7.232
Stock
117,342
395,514
395,514
Authorized Distributors
0
4
4
Case/Package
SOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
14
14
14
Settling Time
500 ns
500 ns
500 ns
Interface
SPI, Serial
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5541ARZ
DAC, 16BIT, NSOIC-8, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesAD5541ABCPZ-1-RL7
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
Analog DevicesAD5541ARZ-REEL7
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC

Descriptions

Descriptions of Analog Devices AD5553CRM provided by its distributors.

DAC 1-CH R-2R 14-bit 8-Pin MSOP Tube
CURRENT OUT/SERIAL IN 14-BIT DAC
IC DAC 14BIT SRLIN/CUR OUT 8MSOP
The AD5543/AD5553 are precision 16-/14-bit, low power, current output, small form factor digital-to-analog converters (DACs). They are designed to operate from a single 5 V supply with a ±10 V multiplying reference. The applied external reference, VREF, determines the full-scale output current. An internal feedback resistor (RFB) facilitates the R-2R and temperature tracking for voltage conversion when combined with an external op amp. A serial-data interface offers high speed, 3-wire microcontroller-compatible inputs using serial data in (SDI), clock (CLK), and chip select (CS). The AD5543/AD5553 are packaged in ultracompact (3 mm × 4.7 mm) MSOP-8 and SOIC-8 packages. Applications Automatic test equipment Instrumentation Digitally controlled calibration Industrial control PLCs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated