Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5441BRMZ

2.5V~5.5V 5MS/s 12bit 1-Ch 12-Bit Serial R-2R MSOP-8 SMD 3mm × 3mm × 850μm
$ 5.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5441BRMZ.

Upverter

Datasheet16 pages15 years ago
Datasheet17 pages15 years ago

Analog Devices

Augswan

Newark

Inventory History

3 month trend:
-1.93%

CAD Models

Download Analog Devices AD5441BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.341
$ 5.451
Stock
200,717
192,217
Authorized Distributors
6
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
5 Msps
5 Msps
Polarity
Bipolar, Unipolar
-
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD5452YRMZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 8-Pin MSOP
Analog DevicesAD5452YRMZ-REEL7
100ns Serial 0.5LSB 2.5V~5.5V 12 Bits MSOP-8 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD5452YRM-REEL
IC DAC 12BIT A-OUT 8MSOP / 12 Bit Digital to Analog Converter 1 8-MSOP
MicrochipMCP4921-E/MS
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4821-E/MS
DAC 1-CH Resistor-String 12-bit 8-Pin MSOP Tube Automotive AEC-Q100
MicrochipMCP4821T-E/MS
DAC 1-CH Resistor-String 12-bit 8-Pin MSOP T/R Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices AD5441BRMZ provided by its distributors.

2.5V~5.5V 5MS/s 12bit 1-Ch 12-Bit Serial R-2R MSOP-8 SMD 3mm × 3mm × 850μm
IC DAC 12BIT A-OUT 8MSOP / 12 Bit Digital to Analog Converter 1 8-MSOP
12-Bit Serial Input Multiplying DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5441BRMZ .