Analog Devices AD5542CRZ

2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
$ 47.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5542CRZ.

Newark

Datasheet20 pages14 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-53.10%

CAD Models

Download Analog Devices AD5542CRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.96
$ 31.645
$ 31.645
Stock
324,326
214,141
214,141
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Bits
16
16
16
Sampling Rate
1.5 Msps
1.5 Msps
1.5 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5542CRZ.

Related Parts

Analog DevicesAD5542LRZ
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DACs | IC DAC 16BIT V-OUT 14SOIC
Analog DevicesAD5542CR
DAC 1-CH Segment 16-bit 14-Pin SOIC N Tube
Analog DevicesAD5552BRZ
5 V, Serial-Input, Voltage-Output 14-Bit DAC With Bipolar Output Capability
Analog DevicesMAX545BESD
IC DAC 14BIT V-OUT 14SOIC / 14 Bit Digital to Analog Converter 1 14-SOIC
Texas InstrumentsDAC7800KU
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7800KU/1K
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD5542CRZ provided by its distributors.

2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
CONVERTER, D/A, 16BIT SERIAL-IN 14 PIN SOIC
Dac, 16Bit, Nsoic-14, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Nsoic; No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5542CRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated