Analog Devices AD5516ABC-1

DAC 16-CH Resistor-String 12-bit 74-Pin CSP-BGA Tray

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5516ABC-1.

Newark

Datasheet16 pages22 years ago
Datasheet17 pages22 years ago
Datasheet17 pages22 years ago

Analog Devices

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD5516ABC-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 65.601
Stock
165,344
148,400
Authorized Distributors
0
6
Case/Package
BGA
BGA
Number of Pins
74
74
Number of Bits
12
12
Settling Time
32 µs
32 µs
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Bipolar
-
Number of DAC Channels
16
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
15.75 V
15.75 V

Related Parts

Analog DevicesAD5532ABCZ-1
SERIAL INPUT LOADING 22 us SETTLING TIME 14-BIT DAC PBGA74
Analog DevicesAD5532ABCZ-3
Surface Mount BOTTOM BALL External Digital to Analog Converter -40C~85C 1.1mm 0.39LSB 45ksps
Analog DevicesAD5532ABCZ-2
5V,8V~16.5V,-4.75V~16.5V 14bit 32 14 Parallel,SPI 2.7V~5.5V Resistor-String BGA 12mm*12mm*1.1mm

Descriptions

Descriptions of Analog Devices AD5516ABC-1 provided by its distributors.

DAC 16-CH Resistor-String 12-bit 74-Pin CSP-BGA Tray
D/A Converter, 1 Func, Serial Input Loading, PBGA74
74-LBGA CSPBGA Voltage - Unbuffered String DAC S-PBGA-B74 digital to analog converter 2.5V 32mus 1.7mm -40C~85C
IC, DAC, 12BIT, 750KSPS, CSPBGA-74
The AD5516 is a 16-channel 12-bit bipolar voltage-output DAC packaged in 74-ball CSPBGA. The part contains a special Increment/Decrement mode which allows 14-bit resolution to be achieved. The output voltage range is fixed at ±2.5 V (AD5516-1), ±5 V (AD5516-2) and ±10 V (AD5516-3). The DAC registers are written to via the 3-wire serial interface. The serial interface is compatible with standard SPI™, MICROWIRE™ and DSP interface standards and operates at clock rates up to 20 MHz. Access to the feedback resistor in each channel is provided via RFB0 to RFB15 pins.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5516ABC1