Analog Devices AD5532ABCZ-2

D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PBGA74
$ 104.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5532ABCZ-2.

HQonline

Datasheet20 pages16 years ago

Analog Devices

Augswan

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5532ABCZ-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 104.501
$ 71.38
Stock
282,732
204,562
Authorized Distributors
5
1
Case/Package
BGA
BGA
Number of Pins
74
74
Number of Bits
14
14
Sampling Rate
45 ksps
45 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.39 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5532ABCZ-2.

Related Parts

Analog DevicesAD5532BBCZ-1
32-Channel 14-bit Bipolar Voltage-Output DAC
Analog DevicesAD5532BBC-1
DAC 32-CH 14-bit 74-Pin CSP-BGA Tray

Descriptions

Descriptions of Analog Devices AD5532ABCZ-2 provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PBGA74
32-Channel 14-Bit Bipolar Voltage-Output DAC
74-LBGA CSPBGA Voltage - Unbuffered AD5532 EAR99 digital to analog converter 5V 30mus 45ksps 0.39LSB
DAC 32-CH 14-bit 74-Pin CSP-BGA Tray
5V, 8V~16.5V, -4.75V~16.5V 14bit 32 14 Parallel SPI 2.7V~5.5V Resistor-String BGA SMD 12mm × 12mm × 1.1mm
IC DAC 14BIT 32CH BIPO 74CSBGA
Analog Devices AD5532ABCZ-2 AD5532ABCZ-2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5532ABCZ2