
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AD5449YRUZ-REEL7 | 937 | 1 | Cut Tape | ||||||||
| Analog Devices | AD5449YRUZ-REEL7 | 200 | 1 | Tape & Reel | 15h | |||||||
| DigiKey | AD5449YRUZ-REEL7CT-ND | 1,000 | 1 | Cut Tape | ||||||||
| Arrow Electronics | AD5449YRUZ-REEL7 | 0 | 1K | |||||||||
| Farnell | AD5449YRUZ-REEL7 | 937 | 1 | Cut Tape | 8h |
Download datasheets and manufacturer documentation for Analog Devices AD5449YRUZ-REEL7.
Download Analog Devices AD5449YRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices AD5449YRUZ-REEL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices AD5449YRUZ-REEL7.