Analog Devices AD5446YRMZ-RL7

12-/14-Bit High Bandwidth Multiplying DACs with Serial Interface | IC DAC 14BIT A-OUT 10MSOP
$ 8.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5446YRMZ-RL7.

HQonline

Datasheet29 pages12 years ago

Analog Devices

Upverter

Augswan

Inventory History

3 month trend:
-9.42%

CAD Models

Download Analog Devices AD5446YRMZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.47
$ 8.47
$ 8.47
Stock
243,665
193,683
193,683
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
10
10
10
Number of Bits
14
14
14
Sampling Rate
2.7 Msps
2.7 Msps
2.7 Msps
Polarity
-
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5446YRMZ-RL7.

Related Parts

Analog DevicesAD5444YRMZ
12-/14-Bit High Bandwidth Multiplying DACs with Serial Interface
Analog DevicesAD5444YRMZ-REEL7
12-/14-Bit High Bandwidth Multiplying DACs with Serial Interface
Analog DevicesAD5443YRM
8-/10-/12-Bit High Bandwidth Multiplying DACs with Serial Interface | IC DAC 12BIT A-OUT 10MSOP

Descriptions

Descriptions of Analog Devices AD5446YRMZ-RL7 provided by its distributors.

12-/14-Bit High Bandwidth Multiplying DACs with Serial Interface | IC DAC 14BIT A-OUT 10MSOP
2.5V~5.5V 2.7MS/s 14bit 1 14 DSP,SPI 2.5V~5.5V R-2R MSOP-10 , 3mm*3mm*850¦Ìm
110ns 2.5V~5.5V 14 Positions MSOP-10 Digital to Analog Converters (DAC) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated