Analog Devices AD5443YRM

8-/10-/12-Bit High Bandwidth Multiplying DACs with Serial Interface | IC DAC 12BIT A-OUT 10MSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5443YRM.

Upverter

Datasheet25 pages12 years ago
Datasheet28 pages17 years ago

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices AD5443YRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.31
$ 5.31
Stock
80,177
509,206
509,206
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
10
10
10
Number of Bits
12
12
12
Settling Time
90 ns
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.5 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5444YRMZ
12-/14-Bit High Bandwidth Multiplying DACs with Serial Interface
Analog DevicesAD5444YRMZ-REEL7
12-/14-Bit High Bandwidth Multiplying DACs with Serial Interface
Analog DevicesAD5444YRM
DAC 1-CH Segment 12-bit 10-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD5443YRM provided by its distributors.

8-/10-/12-Bit High Bandwidth Multiplying DACs with Serial Interface | IC DAC 12BIT A-OUT 10MSOP
SERIAL INPUT LOADING 0.09 us SETTLING TIME 12-BIT DAC PDSO10
DAC 1-CH R-2R 12-bit 10-Pin MSOP Tube
12BIT DAC SERIAL I/F, SMD, 5443; Settling Time:90ns; Termination Type:SMD; Case Style:MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Max Operating Temperature:125°C; Min Temperature Operating:-40°C; Base Number:5443; IC Generic Number:5443; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; Logic Function Number:5443; No. of Bits:12; Voltage, Vcc:5V
The AD5426/AD5432/AD5443 are CMOS 8-, 10-, and 12-bit current output digital-to-analog converters (DACs), respectively. These devices operate from a 2.5 V to 5.5 V power supply, making them suitable for battery-powered applications and many other applications. These DACs use a double buffered, 3-wire serial interface that is compatible with SPI, QSPI™, MICROWIRE™, and most DSP interface standards. In addition, a serial data out pin (SDO) allows for daisy-chaining when multiple packages are used. Data readback allows the user to read the contents of the DAC register via the SDO pin. On power-up, the internal shift register and latches are filled with 0s and the DAC outputs are at zero scale. As a result of manufacturing on a CMOS submicron process, the parts offer excellent 4-quadrant multiplication characteristics with large signal multiplying bandwidths of 10 MHz. The applied external reference input voltage, VREF, determines the full-scale output current. An integrated feedback resistor, RFB, provides temperature tracking and full-scale voltage output when combined with an external current to voltage precision amplifier. The AD5426/AD5432/AD5443 DACs are available in small, 10-lead MSOP packages. The EVAL-AD5443SDZ/EVAL-AD5446SDZ/EVAL-AD5453SDZ evaluation board is available for evaluating DAC performance. For more information, see the UG-327 evaluation board user guide. Applications Portable battery-powered applications Waveform generators Instrumentation Programmable amplifiers and attenuators Digitally controlled calibration Programmable filters and oscillators Composite video Ultrasound Gain, offset, and voltage trimming

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated