Analog Devices AD5445YRUZ-REEL7

High Bandwidth 12-Bit Parallel Interface Multiplying D/A Converter
$ 6.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5445YRUZ-REEL7.

Upverter

Datasheet29 pages13 years ago
Datasheet28 pages14 years ago
Datasheet32 pages16 years ago

Analog Devices

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-7.39%

CAD Models

Download Analog Devices AD5445YRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.59
$ 6.39
$ 6.39
Stock
288,154
215,247
215,247
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
20.4 Msps
20.4 Msps
20.4 Msps
Polarity
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5445YRUZ-REEL7.

Related Parts

Analog DevicesAD5445YCPZ
High Bandwidth 12-Bit Parallel Interface Multiplying D/A Converter
Analog DevicesAD5447YRUZ
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin TSSOP
Analog DevicesAD5447YRUZ-REEL7
IC DAC 12BIT A-OUT 24TSSOP / 12 Bit Digital to Analog Converter 2 24-TSSOP
Texas InstrumentsTLC7524CNS
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDSO16

Descriptions

Descriptions of Analog Devices AD5445YRUZ-REEL7 provided by its distributors.

High Bandwidth 12-Bit Parallel Interface Multiplying D/A Converter
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.03us Settling Time, PDSO20
120ns Parallel 2.5V~5.5V 12 Bits TSSOP-20 Digital to Analog Converters (DAC) ROHS
2.5V~5.5V 70dB 20.4MS/s 12bit 2 12 Parallel Differential 2.5V~5.5V R-2R TSSOP-20 6.5mm*4.4mm*1.05mm
DAC, 12BIT, TSSOP-20, -40 TO 125DEG C; Available until stocks are exhausted
Dac, 12Bit, Tssop-20, -40 To 125Deg C; Resolution (Bits):12Bit; Sampling Rate:20.4Msps; Data Interface:Parallel; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:20Pins; Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices, Inc. AD5445YRUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5445YRUZREEL7