Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5447YRUZ

Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin TSSOP
$ 9.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5447YRUZ.

Upverter

Datasheet32 pages15 years ago
Datasheet32 pages21 years ago
Datasheet33 pages15 years ago

Analog Devices

Augswan

Newark

Arrow.cn

Inventory History

3 month trend:
-73.04%

CAD Models

Download Analog Devices AD5447YRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.67
$ 9.58
$ 9.58
Stock
234,813
186,864
186,864
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
21.3 Msps
21.3 Msps
21.3 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD5415YRUZ
Dual 12-Bit, High Bandwidth, Multiplying DAC with 4 Quadrant Resistors and Serial Interface
Analog DevicesAD5415YRUZ-REEL7
Dual 12-Bit, High Bandwidth, Multiplying DAC with 4 Quadrant Resistors and Serial Interface
Analog DevicesAD5445YCPZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin LFCSP EP

Descriptions

Descriptions of Analog Devices AD5447YRUZ provided by its distributors.

Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin TSSOP
DAC 2-CH R-2R 12-bit Automotive 24-Pin TSSOP Tube / IC DAC 12BIT DUAL MULT 24-TSSOP
2.5V~5.5V 21.3MS/s 12bit 2 12 Parallel 2.5V~5.5V R-2R TSSOP-24 SMD mount 7.8mm*4.4mm*1.2mm
Dual 12-Bit, High Bandwidth Multiplying DACs with Parallel Interface
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.08us Settling Time, PDSO24
120ns Parallel 2.5V~5.5V 12Bit TSSOP-24 Digital To Analog Converters (DACs) ROHS
The AD5428/AD5440/AD54471 are CMOS, 8-, 10-, and 12-bit, dual-channel, current output digital-to-analog converters (DACs), respectively. These devices operate from a 2.5 V to 5.5 V power supply, making them suited to battery-powered and other applications. As a result of being manufactured on a CMOS sub micron process, they offer excellent 4-quadrant multiplication characteristics, with large signal multiplying bandwidths of up to 10 MHz. The DA Cs use data read back, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with 0s, and the DAC outputs are at zero scale. The applied external reference input voltage (VREF) determines the full-scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external I-to-V precision amplifier. The AD5428 is available in a small 20-lead TS SOP package, and the AD5440/AD5447 DA Cs are available in small 24-lead TS SOP packages. 1 U.S. Patent Number 5,689,257.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5447 YRUZ
  • AD5447YRUZ .