Analog Devices AD5433YCP-REEL7

Surface Mount QUAD NO LEAD Not Qualified Digital to Analog Converter -40C 0.005mA 4mm 0.5LSB
$ 1.68

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5433YCP-REEL7.

DigiKey

Datasheet32 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5433YCP-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
$ 5.79
$ 5.79
Stock
61,691
160,345
160,345
Authorized Distributors
1
4
4
Case/Package
LFCSP EP
SOP
SOP
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5424YCP
20-WFQFN Exposed Pad CSP S-XQCC-N20 TIN LEAD D/A CONVERTER digital to analog converter 5V 0.03μs 4mm 125C
Analog DevicesAD5424YCPZ
High Bandwidth 8-Bit Parallel Interface Multiplying D/A Converter
Analog DevicesAD5424YCPZ-REEL7
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.03us Settling Time, PQCC20
Analog DevicesAD5313RBCPZ-RL7
Digital to Analog Converters - DAC 10-Bit 2-ch SPI nanoDAC+with on-chip ref
Analog DevicesAD5338RBCPZ-RL7
D/A Converter, 10Bit, Lfcsp-Wq-Ep-16 Rohs Compliant: Yes |Analog Devices, Inc. AD5338RBCPZ-RL7
Analog DevicesAD5424YCP-REEL7
20-WFQFN Exposed Pad CSP S-XQCC-N20 TIN LEAD D/A CONVERTER digital to analog converter 5V 0.03μs 4mm 125C

Descriptions

Descriptions of Analog Devices AD5433YCP-REEL7 provided by its distributors.

Surface Mount QUAD NO LEAD Not Qualified Digital to Analog Converter -40C 0.005mA 4mm 0.5LSB
IC DAC 10BIT MULTIPLYING 20LFCSP
DAC 1-CH R-2R 10-bit 20-Pin LFCSP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated