Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5424YCP

Surface Mount QUAD NO LEAD Not Qualified Digital to Analog Converter -40C 4mm 0.25LSB 120ns
$ 2.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5424YCP.

Arrow Electronics

Datasheet32 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5424YCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.38
$ 3.78
$ 3.78
Stock
191,694
181,366
181,366
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
120 ns
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
0.25 LSB
Polarity
-
-
-
Number of DAC Channels
-
1
1
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5433YCP-REEL7
Surface Mount QUAD NO LEAD Not Qualified Digital to Analog Converter -40C 0.005mA 4mm 0.5LSB
Analog DevicesAD5433YCP
IC DAC 10BIT MULTIPLYING 20LFCSP / Bit Digital to Analog Converter 20-LFCSP (4x4)
Analog DevicesAD5338RBCPZ-RL7
Dual 10-Bit nanoDAC® with 2 ppm/°C Reference, I2C Interface

Descriptions

Descriptions of Analog Devices AD5424YCP provided by its distributors.

Surface Mount QUAD NO LEAD Not Qualified Digital to Analog Converter -40C 4mm 0.25LSB 120ns
DAC 1-CH R-2R 8-bit 20-Pin LFCSP EP
20-WFQFN Exposed Pad CSP S-XQCC-N20 TIN LEAD D/A CONVERTER digital to analog converter 5V 0.03μs 4mm 125C
IC DAC 8BIT MULTIPLYING 20-LFCSP
120ns Parallel ±0.25LSB R-2R 8bit SMD mount 4mm*4mm*830μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated