Analog Devices AD5425YRM-REEL

D/A Converter, 1 Func, Serial Input Loading, 0.09us Settling Time, PDSO10

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5425YRM-REEL.

Upverter

Datasheet25 pages13 years ago
Datasheet28 pages20 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD5425YRM-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.74
$ 3.74
Stock
65,012
231,962
231,962
Authorized Distributors
0
5
5
Case/Package
MSOP
SOP
SOP
Number of Pins
10
10
10
Number of Bits
8
8
8
Settling Time
100 ns
50 ns
50 ns
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
0.25 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5426YRM
SMD/SMT Surface Mount DUAL GULL WING Digital to Analog Converter -40C~125C 3mm 0.25LSB 2.47Msps
Analog DevicesAD5301BRMZ
DAC, 8BIT, MSOP-8, -40 TO 105DEG C; Available until stocks are exhausted Alternative available
Analog DevicesAD5301BRMZ-REEL7
DAC 1-CH Resistor-String 8-bit 8-Pin MSOP T/R / IC DAC 8BIT 2WIRE I2C 8-MSOP
MicrochipMCP4901-E/MS
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsDAC081S101CIMM/NOPB
8-Bit Micro Power Digital-to-Analog Converter with ail-to- ail Output 8-VSSOP -40 to 105
MicrochipTC1320EUA
DAC 1-CH Current Steering 8-bit 8-Pin MSOP Tube - Rail/Tube

Descriptions

Descriptions of Analog Devices AD5425YRM-REEL provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 0.09us Settling Time, PDSO10
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~125C 0.005mA 3mm 0.25LSB
IC DAC 8BIT MULTIPLYING 10-MSOP
IC,D/A CONVERTER,SINGLE,8-BIT,CMOS,TSSOP,10PIN
8-BIT IOUT DAC SERIAL 8BIT INT/FACE I.C.
The AD5425 is a CMOS 8-bit current output digital-to-analog converter, which operates from a +2.5 V to 5.5 V power supply, making it suited to battery powered applications and many other applications. This DAC utilizes a double buffered 3-wire serial interface that is compatible with SPI™, QSPI™, MICROWIRE™ and most DSP interface standards. An LDAC pin is also provided, which allows simultaneous updates in a multi-DAC configuration. On power-up, the internal shift register and latches are filled with 0s and the DAC outputs are 0 V. As a result of processing on a CMOS sub micron process, this DAC offers excellent four quadrant multiplication characteristics, with large signal multiplying bandwidths of 10 MHz. The applied external reference input voltage (VREF) determines the full-scale output current. An integrated feedback resistor, RFB, provides temperature tracking and full-scale voltage output when combined with an external I-to-V precision amplifier. The AD5425 is available in a small, 10-lead MSOP package. Applications Portable battery-powered applications Waveform generators Analog processing Instrumentation applications Programmable amplifiers and attenuators Digitally controlled calibration Programmable filters and oscillators Composite video Ultrasound Gain, offset, and voltage trimming

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated