Analog Devices AD5410AREZ-REEL7

Single-Channel, 12-/16-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity
$ 7.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5410AREZ-REEL7.

Analog Devices

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD5410AREZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.54
$ 7.54
Stock
448,273
316,156
Authorized Distributors
6
6
Case/Package
SOT-23-8
TSSOP
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
12.5 ksps
-
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
10.8 V
2.7 V
Max Supply Voltage
40 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5410AREZ-REEL7.

Descriptions

Descriptions of Analog Devices AD5410AREZ-REEL7 provided by its distributors.

Single-Channel, 12-/16-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity
DAC 1-CH Segment 12-bit 24-Pin TSSOP EP T/R / IC DAC 12BIT 1CH SER 24TSSOP
40us ±1LSB 2.7V~5.5V 12 Bits TSSOP-24-EP Digital to Analog Converters (DAC) ROHS
10.8V~40V 12bit 1 12 DSP,SPI 2.7V~5.5V R-2R TSSOP-24(EP) , 7.8mm*4.4mm*1mm
24-TSSOP (0.173 4.40mm Width) Exposed Pad Current - Buffered R-2R AD5410 digital to analog converter 23.9V 40mus 12.5ksps 2.25mW
Dac, 12Bit, Tssop-Ep-24, -40 To 85Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:10.8V To 40V; Adc/Dac Case Style:Tssop-Ep; No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5410AREZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5410AREZ-REEL7??????????