Analog Devices AD5410AREZ

DAC 1-CH Segment 12-bit 24-Pin TSSOP EP Tube / IC DAC 12BIT 1CH SER 24TSSOP
$ 7.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5410AREZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago

element14 APAC

Upverter

Augswan

Newark

Inventory History

3 month trend:
-94.06%

CAD Models

Download Analog Devices AD5410AREZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.54
$ 7.54
Stock
320,205
456,742
Authorized Distributors
6
6
Case/Package
TSSOP
SOT-23-8
Number of Pins
24
24
Number of Bits
12
12
Settling Time
10 µs
10 µs
Interface
SPI
SPI, Serial
Integral Nonlinearity (INL)
-
-
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
10.8 V
Max Supply Voltage
5.5 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5410AREZ.

Related Parts

Analog DevicesAD5412AREZ
Single Channel, 12-Bit, Current Source & Voltage Output DAC, HART Connectivity
Analog DevicesAD5412AREZ-REEL7
Single Channel, 12-Bit, Current Source & Voltage Output DAC, HART Connectivity
Analog DevicesAD5340BRU-REEL7
IC DAC 12BIT SNGL VOUT 24TSSOP / Bit Digital to Analog Converter 24-TSSOP
Texas InstrumentsTLV5613IPW
12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-TSSOP -40 to 85
Texas InstrumentsDAC902E
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsTLV5619IPW
12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD5410AREZ provided by its distributors.

DAC 1-CH Segment 12-bit 24-Pin TSSOP EP Tube / IC DAC 12BIT 1CH SER 24TSSOP
Single-Channel, 12-/16-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity
40us ±1LSB 2.7V~5.5V 12 Bits TSSOP-24-EP Digital to Analog Converters (DAC) ROHS
D/A Converter, 1 Func, Serial Input Loading, 40us Settling Time, PDSO24
24-TSSOP (0.173 4.40mm Width) Exposed Pad Current - Buffered R-2R AD5410 digital to analog converter 23.9V 40mus 144mW 1mm
Dac, 12Bit, Tssop-Ep-24, -40 To 85Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:10.8V To 40V; Adc/Dac Case Style:Tssop-Ep; No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5410AREZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5410AREZ .