Analog Devices AD5405YCPZ-REEL7

Dual 12-Bit, High Bandwidth, Multiplying DAC with 4 Quadrant Resistors and Parallel Interface
$ 9.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5405YCPZ-REEL7.

Upverter

Datasheet24 pages16 years ago
Datasheet25 pages16 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+65.23%

CAD Models

Download Analog Devices AD5405YCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.49
$ 8.879
$ 8.879
Stock
106,949
114,024
114,024
Authorized Distributors
5
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
40
40
40
Number of Bits
12
12
12
Sampling Rate
21.3 Msps
21.3 Msps
21.3 Msps
Polarity
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD9116BCPZRL7
Dual Low Power, 12-Bit TxDAC Digital-to-Analog Converters
Analog DevicesAD5347BCPZ
DAC 8-CH Resistor-String 10-bit 40-Pin LFCSP EP Tray
Analog DevicesAD9116BCPZ
Dual, 8-/10-/12-/14-Bit Low Power Digital-to-Analog Converters | IC DAC 12BIT A-OUT 40LFCSP

Descriptions

Descriptions of Analog Devices AD5405YCPZ-REEL7 provided by its distributors.

Dual 12-Bit, High Bandwidth, Multiplying DAC with 4 Quadrant Resistors and Parallel Interface
Surface Mount QUAD NO LEAD External Digital to Analog Converter -40C~125C 0.01mA 6mm 1LSB
PARALLEL WORD INPUT LOADING 0.015 us SETTLING TIME 12-BIT DAC QCC40
DAC 2-CH R-2R 12-bit 40-Pin LFCSP EP T/R
IC DAC DUAL 12BIT MULT 40LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5405YCPZREEL7