Analog Devices AD5405YCPZ

Dual 12-Bit, High Bandwidth, Multiplying DAC with 4 Quadrant Resistors and Parallel Interface
$ 10.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5405YCPZ.

Upverter

Datasheet24 pages16 years ago

Analog Devices

HQonline

element14 APAC

Newark

Inventory History

3 month trend:
+31.35%

CAD Models

Download Analog Devices AD5405YCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.6
$ 8.646
$ 8.646
Stock
118,806
21,515,948
21,515,948
Authorized Distributors
6
5
5
Case/Package
LFCSP EP
QFN
QFN
Number of Pins
40
40
40
Number of Bits
12
12
12
Sampling Rate
21.3 Msps
20.4 Msps
20.4 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD5347BCPZ
DAC 8-CH Resistor-String 10-bit 40-Pin LFCSP EP Tray
Analog DevicesAD9115BCPZ
Dual Low Power, 10-Bit TxDAC Digital-to-Analog Converters
Analog DevicesAD9715BCPZ
IC DAC 10BIT A-OUT 40LFCSP / 10 Bit Digital to Analog Converter 2 40-LFCSP-VQ (6x6)

Descriptions

Descriptions of Analog Devices AD5405YCPZ provided by its distributors.

Dual 12-Bit, High Bandwidth, Multiplying DAC with 4 Quadrant Resistors and Parallel Interface
120ns Parallel 2.5V~5.5V 12 Bits LFCSP-40(6x6) Digital to Analog Converters (DAC) ROHS
2.5V~5.5V 21.3MS/s 12bit 2 12 Parallel 2.5V~5.5V R-2R SMD mount 6mm*6mm*750μm
DA CONVERTER, 12BIT, 21.3MSPS, LFCSP-EP; Available until stocks are exhausted Alternative available
40-WFQFN Exposed Pad CSP Current - Unbuffered R-2R AD5405 digital to analog converter 10V 120ns 21.3Msps 1LSB
Dac, 12Bit, 21.3Msps, Parallel; |Analog Devices, Inc. AD5405YCPZ
DAC 2-CH R-2R 12-bit 40-Pin LFCSP EP Tray
AD5405 - DUAL 12-BIT, HIGH BANDW
12BIT DAC, DUAL MULTIPLYING, SMD
IC DAC DUAL 12BIT MULT 40-LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated