Analog Devices AD5392BCP-5-REEL7

Surface Mount QUAD NO LEAD Not Qualified Digital to Analog Converter -40C 9mm 3LSB 125ksps
$ 19.89

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5392BCP-5-REEL7.

Arrow Electronics

Datasheet40 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5392BCP-5-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.89
$ 37.365
$ 37.365
Stock
86,050
73,750
73,750
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
64
64
64
Logic Function
-
-
-
Frequency
-
-
-
Interface
I2C, SPI, Serial
I2C, SPI, Serial
I2C, SPI, Serial
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5390BCPZ-5
16-Channel 3 V/5 V Serial Input Single-Supply 14-Bit Voltage-Output
Analog DevicesAD5391BCPZ-5
Digital To Analogue Converter, 12 Bit, 167 Ksps, Serial, 4.5V To 5.5V, Csp, 64
Analog DevicesAD5735ACPZ
Quad-Channel, 12-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC with Dynamic Power Control

Descriptions

Descriptions of Analog Devices AD5392BCP-5-REEL7 provided by its distributors.

Surface Mount QUAD NO LEAD Not Qualified Digital to Analog Converter -40C 9mm 3LSB 125ksps
DAC 8-CH Resistor-String 14-bit 64-Pin LFCSP EP T/R
The AD5390/AD5391 are complete single-supply, 16-channel, 14-bit and 12-bit DA Cs, respectively. The AD5392 is a complete single-supply, 8-channel, 14-bit DAC. The devices are available in either a 64-lead LFCSP or a 52-lead LQFP. All channels have an on-chip output amplifier with rail-to-rail operation. All devices include an internal 1.25/2.5 V, 10 ppm/oC reference, an on-chip channel monitor function that multiplexes the analog outputs to a common MON_OUT pin for external monitoring, and an output amplifier boost mode that optimizes the output amplifier slew rate.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5392BCP5REEL7