Analog Devices AD5390BCPZ-5

16-Channel 3 V/5 V Serial Input Single-Supply 14-Bit Voltage-Output
$ 49.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5390BCPZ-5.

SHENGYU ELECTRONICS

Datasheet44 pages11 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+2.08%

CAD Models

Download Analog Devices AD5390BCPZ-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5390BCPZ-5.

Related Parts

Analog DevicesAD5392BCPZ-5
8-Channel 3 V/5 V Serial Input Single-Supply 14-Bit Voltage-Output
Analog DevicesAD5391BCPZ-5
Digital To Analogue Converter, 12 Bit, 167 Ksps, Serial, 4.5V To 5.5V, Csp, 64
Analog DevicesAD5392BCP-5-REEL7
Surface Mount QUAD NO LEAD Not Qualified Digital to Analog Converter -40C 9mm 3LSB 125ksps

Descriptions

Descriptions of Analog Devices AD5390BCPZ-5 provided by its distributors.

16-Channel 3 V/5 V Serial Input Single-Supply 14-Bit Voltage-Output
DAC 16-CH Resistor-String 14-bit 64-Pin LFCSP EP Tray
16-Chn 5V Single Supply 14-Bit
64-VFQFN Exposed Pad CSP Voltage - Buffered String DAC AD5390 digital to analog converter 5.5V 8mus 400ksps 3LSB
AD5390 - 16-CHANNEL, 5V, SERIAL
IC DAC 14BIT 16CHAN 5V 64LFCSP
The AD5390/AD5391 are complete single-supply, 16-channel, 14-bit and 12-bit DA Cs, respectively. The AD5392 is a complete single-supply, 8-channel, 14-bit DAC. The devices are available in either a 64-lead LFCSP or a 52-lead LQFP. All channels have an on-chip output amplifier with rail-to-rail operation. All devices include an internal 1.25/2.5 V, 10 ppm/oC reference, an on-chip channel monitor function that multiplexes the analog outputs to a common MON_OUT pin for external monitoring, and an output amplifier boost mode that optimizes the output amplifier slew rate.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5390BCPZ5