Analog Devices AD5344BRU

DAC 4-CH Resistor-String 12-bit 28-Pin TSSOP Tube
$ 12.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5344BRU.

Augswan

Datasheet20 pages26 years ago

Upverter

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5344BRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.79
$ 17.456
$ 17.456
Stock
204,327
291,596
291,596
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
8 µs
8 µs
8 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5342BRUZ
Digital to Analog Converter 2 Channel Resistor-String 12-Bit 28-Pin TSSOP
Analog DevicesAD5342BRUZ-REEL7
+2.5V to 5.5V, 230 µA Dual Rail-to-Rail Voltage Output 12-Bit DAC with Parallel Interface in 28-lead TSSOP
Analog DevicesAD5340BRUZ
Digital to Analog Converter 1 Channel Resistor-String 12-Bit 24-Pin TSSOP

Descriptions

Descriptions of Analog Devices AD5344BRU provided by its distributors.

DAC 4-CH Resistor-String 12-bit 28-Pin TSSOP Tube
28-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC e0 digital to analog converter 2.999V 10mus 9.7mm -40C~105C
2.5 V to 5.5 V, 500 uA, Parallel Interface Quad Voltage-Output 8-/10-/12-Bit DACs | IC DAC 12BIT V-OUT 28TSSOP
IC,AD5344BRU,12-BIT QUAD DAC I.C <NV
IC DAC 12BIT QUAD VOUT 28-TSSOP
IC REG LIN POS ADJ 1.5A D2PAK-5
The AD5334/AD5335/AD5336/AD5344 are quad 8-,10-,and 12-bit DACs. They operate from a 2.5 V to 5.5 V supply consuming just 500 µA at 3 V, and feature a power-down mode that further reduces the current to 80 nA. These devices incorporate an on-chip output buffer that can drive the output to both supply rails. Product Highlights Available in a 28-lead TSSOP package Low power, single supply operation from 2.5 V to 5.5 V supply Consumes 1.5 mW at 3 V and 3 mW at 5 V On-chip ouput buffer can drive output to both supply rails

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated