Analog Devices AD5342BRUZ

Digital to Analog Converter 2 Channel Resistor-String 12-Bit 28-Pin TSSOP
$ 11.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5342BRUZ.

HQonline

Datasheet20 pages26 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
+21.37%

CAD Models

Download Analog Devices AD5342BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.45
$ 6.81
Stock
134,506
118,407
Authorized Distributors
6
1
Case/Package
SOP
-
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
125 ksps
-
Polarity
Unipolar
Unipolar
Interface
Parallel
-
Integral Nonlinearity (INL)
16 LSB
16 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5342BRUZ.

Related Parts

Analog DevicesAD5343BRUZ
Digital to Analog Converter 2 Channel Resistor-String 12-Bit 20-Pin TSSOP
Analog DevicesAD5343BRUZ-REEL7
10us Parallel 2.5V~5.5V 12Bit TSSOP-20 Digital To Analog Converters (DACs) ROHS
Analog DevicesAD5344BRUZ
Digital to Analog Converter 4 Channel Resistor-String 12-Bit 28-Pin TSSOP

Descriptions

Descriptions of Analog Devices AD5342BRUZ provided by its distributors.

Digital to Analog Converter 2 Channel Resistor-String 12-Bit 28-Pin TSSOP
Analog-to-Digital Converters (ADC); AD5342BRUZ; ANALOG DEVICES; 28; Parallel; 5.5 V; 2
+2.5V to 5.5V, 230 µA Dual Rail-to-Rail Voltage Output 12-Bit DAC with Parallel Interface in 28-lead TSSOP
2.5V~5.5V 125kS/s 12bit 2 12 Parallel 2.5V~5.5V String DAC TSSOP-28 9.7mm*4.4mm*1.2mm
Dac, 12Bit, Tssop-28, -40 To 105Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:28Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices, Inc. AD5342BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated