Analog Devices AD5342BRU

IC DAC 12BIT DUAL VOUT 28-TSSOP / Bit Digital to Analog Converter 28-TSSOP
$ 6.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5342BRU.

DigiKey

Datasheet20 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5342BRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.81
$ 11.45
Stock
118,053
128,892
Authorized Distributors
1
6
Case/Package
-
SOP
Number of Pins
28
28
Number of Bits
12
12
Settling Time
10 µs
8 µs
Interface
-
Parallel
Integral Nonlinearity (INL)
16 LSB
16 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD5343BRUZ
Digital to Analog Converter 2 Channel Resistor-String 12-Bit 20-Pin TSSOP
Analog DevicesAD5343BRUZ-REEL7
10us Parallel 2.5V~5.5V 12Bit TSSOP-20 Digital To Analog Converters (DACs) ROHS
Analog DevicesAD5344BRUZ
Digital to Analog Converter 4 Channel Resistor-String 12-Bit 28-Pin TSSOP

Descriptions

Descriptions of Analog Devices AD5342BRU provided by its distributors.

IC DAC 12BIT DUAL VOUT 28-TSSOP / Bit Digital to Analog Converter 28-TSSOP
DAC 2-CH Resistor-String 12-bit 28-Pin TSSOP
12bit 12 Parallel Resistor-String TSSOP-28 9.7mm*4.4mm*1.2mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated