Analog Devices AD5339ARMZ

2.5V~5.5V 14.8kS/s 12bit 2 12 I²C 2.5V~5.5V String DAC MSOP-8 SMD mount 3mm*3mm*1.1mm
$ 9.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5339ARMZ.

element14 APAC

Datasheet28 pages19 years ago

Analog Devices

Inventory History

3 month trend:
-53.05%

CAD Models

Download Analog Devices AD5339ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.332
$ 9.332
$ 9.332
Stock
242,372
336,997
336,997
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
14.8 ksps
14.8 ksps
14.8 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5339ARMZ.

Related Parts

Analog DevicesAD5339BRMZ
String DAC, 2.5V~5.5V, 14.8kS/s, 12bit, 2-Ch, 12-Pin, I²C, MSOP-8, SMD, 3mm × 3mm × 1.1mm
Analog DevicesAD5339BRMZ-REEL7
IC DAC 12BIT V-OUT 8MSOP / 12 Bit Digital to Analog Converter 2 8-MSOP
Analog DevicesAD5325ARMZ
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO10

Descriptions

Descriptions of Analog Devices AD5339ARMZ provided by its distributors.

2.5V~5.5V 14.8kS/s 12bit 2 12 I²C 2.5V~5.5V String DAC MSOP-8 SMD mount 3mm*3mm*1.1mm
DAC, 12BIT, MSOP-8, -40 TO 105DEG C; Available until stocks are exhausted Alternative available
2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output,12-Bit DACs
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5339 digital to analog converter 5.5V 10mus 14.8ksps 16LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5339ARMZ.