Analog Devices AD5337ARMZ-REEL7

D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5337ARMZ-REEL7.

Arrow Electronics

Datasheet28 pages18 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
-47.69%

CAD Models

Download Analog Devices AD5337ARMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.78
$ 2.78
$ 2.78
Stock
541,222
288,261
288,261
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
14.8 ksps
14.8 ksps
14.8 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, I2C, SPI, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5337BRMZ
D/A Converter, 1 Func, Serial Input Loading, 6Us Settling Time, Pdso8 |Analog Devices AD5337BRMZ
Analog DevicesAD5337BRMZ-REEL7
IC DAC 8BIT V-OUT 8MSOP / 8 Bit Digital to Analog Converter 2 8-MSOP
Analog DevicesAD5305ARMZ
2.5 V to 5.5 V, 500 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC in a 10-Lead MicroSOIC Package

Descriptions

Descriptions of Analog Devices AD5337ARMZ-REEL7 provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8
8us I2C 2.5V~5.5V 8-bit MSOP-8 Digital to Analog Converters (DAC) ROHS
2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output, 8-Bit DACs
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5337 digital to analog converter 5.5V 8mus 14.8ksps 1LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5337ARMZREEL7