Analog Devices AD5324BRMZ

2.5 V to 5.5 V, 500 µA Quad Voltage Output 12-Bit DAC in 10-Lead Packages
$ 13.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5324BRMZ.

HQonline

Datasheet24 pages14 years ago

Analog Devices

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-8.06%

CAD Models

Download Analog Devices AD5324BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.195
$ 13.9
Stock
247,423
428,163
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
12
12
Sampling Rate
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
10 LSB
10 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5324BRMZ.

Related Parts

Analog DevicesAD5324SRMZ-EP-RL7
2.5 V to 5.5 V, 500 µA Quad Voltage Output 12-Bit DAC in 10-Lead Packages
Analog DevicesAD5325BRM
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP
MicrochipMCP4728-E/UN
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100
MicrochipMCP4728T-E/UN
DAC 4-CH Resistor-String 12-bit Automotive 10-Pin MSOP T/R / IC DAC 12BIT W/I2C 10-MSOP
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100
Analog DevicesAD5322BRMZ
Digital to Analog Converter 2 Channel Resistor-String 12-Bit 10-Pin MSOP

Descriptions

Descriptions of Analog Devices AD5324BRMZ provided by its distributors.

2.5 V to 5.5 V, 500 µA Quad Voltage Output 12-Bit DAC in 10-Lead Packages
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube / IC DAC 12BIT QUAD VOUT 10-MSOP
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5324 digital to analog converter 5.5V 10mus 125ksps 10LSB
Dac, 12Bit, Msop-10, -40 To 105Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5324BRMZ
Channels = 4 / Number of Converters = 4 / Architecture = Resistor String / Resolution Bit = 12 / Differential Nonlinearity (DNL) LSB = 0.2 / Interfaces = 3-Wire / Interfaces = DSP / Interfaces = Microwire / Interfaces = SPI / Reference Type = External / Single Supply Voltage Min. V = 2.5 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = MSOP / Pins = 10 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.85 / Reflow Temperature Max. °C = 260 / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5324BRMZ .